Parametric results for: 4m 8m under Thin Film Resistors

Filter Your Search

1 - 10 of 1,019 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 4000000,7960000-8060000
Select parts from the table below to compare.
Compare
Compare
SFX80603DM3GNHWS
Vishay Intertechnologies
Check for Price Active 8.06 MΩ 0.5 % 20 mW 0303 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack ONE SURFACE 254 µm 760 µm 690 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
S2512CA8064FEW
State of the Art Inc
Check for Price Yes Yes Active 8.06 MΩ 1 % 1.5 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Gold (Au) WRAPAROUND 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC compliant EAR99 CHIP 8533.21.00.30
WBR0202GAZPBAW
Kyocera AVX Components
Check for Price Active 8.06 MΩ 0.1 % 250 mW 0202 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 510 µm 510 µm AVX CORP compliant EAR99 CHIP 8533.21.00.30
TP1050B8064R5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Obsolete 8.06 MΩ 0.1 % 500 mW SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Plastic Tin (Sn) - with Nickel (Ni) barrier ROYAL ELECTRONIC FTY CO LTD compliant EAR99
SMA0204FBEU8064
TE Connectivity
Check for Price Yes Active 8.06 MΩ 1 % 500 mW MELF 100 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 1.35 mm 3.45 mm TE CONNECTIVITY LTD unknown EAR99
RJM73P7M96CC5TR
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 7.96 MΩ 0.25 % 250 mW 1405 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 200 V e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99 MELF 8533.21.00.30
S2512CA8064DHB
State of the Art Inc
Check for Price No No Active 8.06 MΩ 0.5 % 1.5 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC not_compliant EAR99 CHIP 8533.21.00.30
P0505K4004GNT
Vishay Intertechnologies
Check for Price Active 4 MΩ 2 % 125 mW 0505 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC unknown EAR99 CHIP, GREEN 8533.21.00.30
P1505H7964CBTE
Vishay Intertechnologies
Check for Price No Active 7.96 MΩ 0.25 % 350 mW 1505 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.81 mm 1.32 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 CHIP 8533.21.00.30
H2512CA7964CHW
State of the Art Inc
Check for Price Yes Active 7.96 MΩ 0.25 % 1.5 W 2612 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk Gold (Au) 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC compliant EAR99