Filter Your Search
1 - 10 of 18 results
|
FM24CL04-STR
Ramtron International Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
FM24L256-G
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 1 MHz | FRAM | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE, UNLIMITED READ/WRITE CYCLES | 10 | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 12 µA | 2.7 V | 600 nA | 3.6 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 | ||||
|
FM24W64-G
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE | 10 | 100000000000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2.7 V | 300 nA | 5.5 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
FM24CL16-DGTR
Ramtron International Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 450 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 850 µm | 6.4 mm | 3 mm | RAMTRON INTERNATIONAL CORP | DFN | HVSON, | 8 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
FM24CL32-GTR
Ramtron International Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 1 MHz | FRAM | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE, UNLIMITED READ/WRITE CYCLES | 10 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 12 µA | 2.7 V | 600 nA | 3.6 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
FM24CL04-G
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
FM24CL16-STR
Ramtron International Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 450 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
FM24CL04-S
Ramtron International Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.71 | |||
|
FM24CL64-DG
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 400 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 850 µm | 4.5 mm | 4 mm | RAMTRON INTERNATIONAL CORP | DFN | HVSON, SOLCC8,.16,37 | 8 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
FM24CL64-STR
Ramtron International Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 400 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.71 |