Filter Your Search
1 - 10 of 1,223 results
|
SQM03F2490
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 249 Ω | 1 % | 3 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM03J392
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3.9 kΩ | 5 % | 3 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM05SF34R0
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 34 Ω | 1 % | 5 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM03GR12
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 120 mΩ | 2 % | 3 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM05SG390
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 39 Ω | 2 % | 5 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM05SF2430
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 243 Ω | 1 % | 5 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM03F5R23
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 5.23 Ω | 1 % | 3 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM05SF68R1
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 68.1 Ω | 1 % | 5 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM05SJ3R6
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3.6 Ω | 5 % | 5 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||
|
SQM05SJ821
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 820 Ω | 5 % | 5 W | 4933 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | SQM | 350 V | 155 °C | -55 °C | Non-Flammable | 2 | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | SYNTON-TECH CORP | compliant | EAR99 |