Parametric results for: 4920 (ALTERNATE: 00021200... under Film Capacitors

Filter Your Search

1 - 10 of 380 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 4920
Select parts from the table below to compare.
Compare
Compare
BFC238550392
Vishay BCcomponents
Check for Price Yes Yes Active 3.9 nF 1.6 kV 5 % 4920 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 550 550 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 11 mm 12.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 4920 unknown EAR99 8532.25.00.70
BFC238554332
Vishay BCcomponents
Check for Price Yes Yes Active 3.3 nF 1.6 kV 5 % 4920 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 550 550 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 11 mm 12.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 4920 unknown EAR99 8532.25.00.70
BFC238561222
Vishay BCcomponents
Check for Price Active 2.2 nF 2 kV 5 % 4920 5 % POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 Radial Box Tin (Sn) 10 mm 11 mm 12.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 4920 unknown EAR99 8532.25.00.80
BO104G0223M--
Kyocera AVX Components
Check for Price Obsolete 22 nF 250 V 20 % 4920 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR BO10 STANDARD: CECC30000; RATED AC VOLTAGE(V): 180 Other Values On Request 180 V BO10(250 VOLT) 1200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 10 mm WIRE 10 mm 12.5 mm 5 mm AVX CORP , 4920 unknown EAR99 8532.25.00.70
DME6S12J-F
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 12 nF 630 V 5 % 4920 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 250 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 10 mm WIRE 8 mm 12.5 mm 5 mm CORNELL DUBILIER ELECTRONICS INC , 4920 compliant EAR99 8532.25.00.70
NRM223J250TRSTF
NIC Components Corp
Check for Price Yes Active 22 nF 250 V 5 % 4920 5 % POLYESTER FILM CAPACITOR 160 V 105 °C -40 °C 2 Radial 10 mm 9.5 mm 12.5 mm 5 mm NIC COMPONENTS CORP , 4920 compliant EAR99 8532.25.00.80
BT104K0472KEN
Kyocera AVX Components
Check for Price Obsolete 4.7 nF 630 V 10 % 4920 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR BT10 STANDARD: CECC30000; RATED AC VOLTAGE(V): 220 Other Tolerance Values On Request 220 V BT10(630 VOLT) 1200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 10 mm WIRE 10 mm 12.5 mm 5 mm AVX CORP , 4920 unknown EAR99 8532.25.00.70
BO104G0123KEN
Kyocera AVX Components
Check for Price Obsolete 12 nF 250 V 10 % 4920 10 % POLYESTER FILM CAPACITOR Other Values On Request 180 V BO10(250 VOLT) 1200ppm/Cel ppm/°C 125 °C -55 °C 2 Radial TR 10 mm 10 mm 12.5 mm 5 mm AVX CORP , 4920 unknown EAR99 8532.25.00.80
BO104F0223JEN
Kyocera AVX Components
Check for Price Obsolete 22 nF 160 V 5 % 4920 5 % PLASTIC FILM CAPACITOR Other Tolerance Value On Request BO10(160 VOLT) 1200ppm/Cel ppm/°C 125 °C -55 °C 2 Radial TR 10 mm 10 mm 12.5 mm 5 mm AVX CORP , 4920 unknown EAR99 8532.25.00.80
BO104D0473J
Kyocera AVX Components
Check for Price Obsolete 47 nF 63 V 5 % 4920 5 % POLYESTER FILM CAPACITOR 40 V BO10(63 VOLT) 1200ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Bulk 10 mm 10 mm 12.5 mm 5 mm AVX CORP , 4920 unknown EAR99 8532.25.00.80