Parametric results for: 480mb/s) under Quartz Crystals

Filter Your Search

1 - 10 of 17,951 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 480m
Select parts from the table below to compare.
Compare
Compare
AV-36.480MAHE-T
TXC Corporation
$0.4830 Yes Active 36.48 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 12 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200 10 µW -40 °C 85 °C SURFACE MOUNT YES 3.2mm X 2.5mm X 0.8mm TXC CORP SMD, 4 PIN unknown
ABC2-20.480MHZ-4-T
Abracon Corporation
$2.0700 Yes Active 20.48 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 30 Ω 18 pF L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 13 INCH 100 µW e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60
HC49/5L1E348.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 48 MHz 50 ppm 0.0005 % 3 PPM/FIRST YEAR 60 Ω 18 pF L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) 60 °C PARALLEL - 3RD OVERTONE 100 µW -10 °C 60 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) GOLLEDGE ELECTRONICS LTD ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.60
GSX49-3H/331FF48.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 48 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 50 Ω 20 pF L11.5XB4.8XH3.2 (mm) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW -10 °C 60 °C SURFACE MOUNT YES L11.5XB4.8XH3.2 (mm) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
162-48.0M-16-05HS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 48 MHz 5 ppm 0.002 % 70 Ω 16 pF L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) 70 °C PARALLEL - 3RD OVERTONE AT CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) OSCILENT CORP UM-5, 2 PIN compliant 8541.60.00.60
162-48.0M-20-05KS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 48 MHz 5 ppm 0.0015 % 70 Ω 20 pF L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) 70 °C PARALLEL - 3RD OVERTONE AT CUT; TR 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) OSCILENT CORP UM-5, 2 PIN compliant 8541.60.00.60
201-48.0M-20-15HW-TR
Oscilent Corp
Check for Price Yes Yes Transferred 48 MHz 15 ppm 0.002 % 80 Ω 20 pF 85 °C PARALLEL - 3RD OVERTONE TR 10 µW -40 °C 85 °C SURFACE MOUNT YES OSCILENT CORP GULLWING, SMD, UM-1, 2 PIN compliant 8541.60.00.60
202-48.0M-20-10L-TR
Oscilent Corp
Check for Price Yes Yes Transferred 48 MHz 10 ppm 0.001 % 80 Ω 20 pF 60 °C PARALLEL - 3RD OVERTONE TR 10 µW -10 °C 60 °C SURFACE MOUNT YES OSCILENT CORP GULLWING, SMD, UM-5, 2 PIN compliant 8541.60.00.60
142-48.0M-20-25T
Oscilent Corp
Check for Price Yes Yes Transferred 48 MHz 25 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 20 pF L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) 80 °C PARALLEL - 3RD OVERTONE AT-CUT 50 µW -30 °C 80 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) OSCILENT CORP HC-49T, 2 PIN compliant 8541.60.00.60
201-48.0M-SR-15K
Oscilent Corp
Check for Price Yes Yes Transferred 48 MHz 15 ppm 0.0015 % 80 Ω 60 °C SERIES - 3RD OVERTONE 10 µW -10 °C 60 °C SURFACE MOUNT YES OSCILENT CORP GULLWING, SMD, UM-1, 2 PIN compliant 8541.60.00.80