Filter Your Search
1 - 4 of 4 results
|
477RLS010MSA
Illinois Capacitor Inc
|
Check for Price | Obsolete | 470 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | RLS | 85 °C | -40 °C | 2 | Radial | 5 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||||
|
477RLS010M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 460 mA | 20 % | 706 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 477RLS010M | 9.4 µA | RLS | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||
|
477RLS010MCC
Illinois Capacitor Inc
|
Check for Price | Obsolete | 470 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | RLS | 85 °C | -40 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||
|
477RLS010MSI
Illinois Capacitor Inc
|
Check for Price | Obsolete | 470 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | RLS | 85 °C | -40 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 |