Filter Your Search
1 - 4 of 4 results
|
SIP-4769-01-1803GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 kΩ | 2 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 180 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 | 8533.21.00.50 | |||||
|
SIP-4769-01-1803GF
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 kΩ | 2 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 180 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 | 8533.21.00.50 | |||||
|
4769-01-1803G
TT Electronics Resistors
|
Check for Price | No | No | Active | 2 % | 360 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 200 mW | 180 kΩ | ISOLATED | 3 | 70 °C | NO | 5 ppm/°C | 100 V | e4 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | TT ELECTRONICS PLC | , | compliant | EAR99 | |||||||||||||
|
SIP-4769-01-1803GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 kΩ | 2 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 180 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 | 8533.21.00.50 |