Filter Your Search
1 - 1 of 1 results
|
470077YYGE321
Alpha Wire
|
Check for Price | Yes | Active | 7 | FLEXIBLE CORD AND FIXTURE WIRE | 26 mΩ | 707 V | CE; DIN; EN; IEC; VDE | YES | YES | NO | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.75 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 7.7 mm | 49.99 mm | 30X.17 | ALPHA WIRE CO | unknown |