Filter Your Search
1 - 10 of 2,158 results
|
46626-1405
Molex
|
$0.0462 | Yes | Active | MOLEX LLC | compliant | Molex | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||
|
46626-1305
Molex
|
$0.0534 | Yes | Active | MOLEX LLC | compliant | Molex | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||
|
0466.200NRHF
Littelfuse Inc
|
$0.2823 | Yes | Yes | Active | YES | e3 | CE; CSA; EN; TUV; UKCA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | FAST | 1.524 inch | 584 µm | 3.175 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 200 mA | 125 V | 125 V | 200 ms | ||||
|
0466.125NR
Littelfuse Inc
|
$0.4310 | Yes | Yes | Active | YES | e3 | CSA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | VERY FAST | 1.52 inch | 580 µm | 3.18 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 125 mA | 125 V | 125 V | 200 ms | ||||
|
0466.200NR
Littelfuse Inc
|
$0.4372 | Yes | Yes | Active | YES | e3 | CSA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | VERY FAST | 1.524 inch | 584 µm | 3.175 mm | ELECTRIC FUSE | SURFACE MOUNT | 50 A | 200 mA | 125 V | 125 V | ||||||
|
0466002.NRHF
Littelfuse Inc
|
$0.4462 | Yes | Yes | Active | YES | e3 | CE; CSA; EN; TUV; UKCA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | FAST | 1.524 inch | 584 µm | 3.175 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 2 A | 63 V | 63 V | 200 ms | ||||
|
0466003.NRHF
Littelfuse Inc
|
$0.4586 | Yes | Yes | Active | YES | e3 | CSA; EN; TUV; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.10.00.40 | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | FAST | 1.524 inch | 584 µm | 3.175 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 3 A | 32 V | 32 V | 200 ms | |||||
|
0466003.NR
Littelfuse Inc
|
$0.4606 | Yes | Yes | Active | YES | e3 | CSA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | VERY FAST | 1.52 inch | 580 µm | 3.18 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 3 A | 32 V | 32 V | 200 ms | ||||
|
0466001.NRHF
Littelfuse Inc
|
$0.4614 | Yes | Yes | Active | YES | e3 | CE; CSA; EN; TUV; UKCA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | FAST | 1.524 inch | 584 µm | 3.175 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 1 A | 63 V | 63 V | 200 ms | ||||
|
0466.500NR
Littelfuse Inc
|
$0.4799 | Yes | Yes | Active | YES | e3 | CSA; UL | 90 °C | -55 °C | TR | MATTE TIN OVER NICKEL | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | VERY FAST | 1.52 inch | 580 µm | 3.18 mm | ELECTRIC FUSE | 1206 | SURFACE MOUNT | 50 A | 500 mA | 63 V | 63 V | 200 ms |