Filter Your Search
1 - 10 of 771 results
|
4BL1906-2K2KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.2 kΩ | 10 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
BL1906-220RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 5 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
CBL1906-750RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 750 Ω | 10 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
BL1905-1K6JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 16 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 450 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 24 mm | 166 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
CBL1908-82RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 10 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
BL1905-1K6KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.6 kΩ | 10 % | 16 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 450 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 24 mm | 166 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
BL1908-2K0KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
BL1906-4K3JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 550 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
CBL1908-1K8KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.8 kΩ | 10 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
4BL1905-56RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 56 Ω | 5 % | 16 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 450 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 24 mm | 166 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |