Parametric results for: 4532 W/33K under Fixed Capacitors

Filter Your Search

1 - 10 of 13,377 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 4532,1812
Select parts from the table below to compare.
Compare
Compare
VJ1812Y104KXBAT
Vishay Intertechnologies
$0.0257 Yes Active 100 nF 100 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20 Vishay
KGM43ER73D102KV
Kyocera AVX Components
$0.0478 Yes Active 1 nF 2 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
VJ1812A101JXGAT
Vishay Intertechnologies
$0.0520 Yes Active 100 pF 1 kV 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20 Vishay
KGM43ER73D102MV
Kyocera AVX Components
$0.0543 Yes Active 1 nF 2 kV 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
KGM43FR73A103KV
Kyocera AVX Components
$0.0577 Yes Active 10 nF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.21 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
KGM43ER73A102KV
Kyocera AVX Components
$0.0710 Yes Active 1 nF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant
KGM43FR73A103MV
Kyocera AVX Components
$0.0710 Yes Active 10 nF 1 kV 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.21 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
GRM43QR7LW683KW01L
Murata Manufacturing Co Ltd
$0.0750 Yes Active 68 nF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
KGM43FR73D472KV
Kyocera AVX Components
$0.0770 Yes Active 4.7 nF 2 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.21 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
KGM43FR73U102KV
Kyocera AVX Components
$0.0770 Yes Active 1 nF 3 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.21 mm 4.6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP unknown EAR99 8532.24.00.20 Kyocera AVX