Filter Your Search
1 - 10 of 97 results
![]() |
RD-19240LSA00
Data Device Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 2.3 V | 10 kHz | 108 rps | 8 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | DATA DEVICE CORP | MODULE | PLASTIC, LCC-64 | 64 | compliant | |||||||
![]() |
RD-19230FG-302T
Data Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.3 V | 10 kHz | 18 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION, LVDT TO DIGITAL OPTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DATA DEVICE CORP | QFP | FQFP, | 64 | compliant | 8542.39.00.01 | ||||||||
|
RD-19231FX-303
Data Device Corporation
|
Check for Price | No | Transferred | 5 V | 5 kHz | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION | 1 | COMMERCIAL | S-PQFP-G64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 2.5 mm | 10 mm | DATA DEVICE CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||||||||||||
![]() |
RD-19230FX-305
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2.3 V | 10 kHz | 18 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 25 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | FQFP | QFP64,.51SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DATA DEVICE CORP | QFP | QFP-64 | 64 | compliant | 8542.39.00.01 | ||||||
![]() |
RD-19240FS-200
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2.3 V | 10 kHz | 72 rps | 10 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10 mm | 3.14 mm | 10 mm | DATA DEVICE CORP | QFP | MQFP-52 | 52 | compliant | 8542.39.00.01 | |||||||
![]() |
RD-19230FX-203
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 25 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FQFP | QFP64,.51SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DATA DEVICE CORP | QFP | QFP-64 | 64 | compliant | 8542.39.00.01 | ||||
![]() |
RD-19240LGA00
Data Device Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 2.3 V | 10 kHz | 108 rps | 8 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | DATA DEVICE CORP | MODULE | HQCCN, | 64 | compliant | |||||||
![]() |
RD-19230FX-305T
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2.3 V | 10 kHz | 18 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DATA DEVICE CORP | QFP | FQFP, | 64 | compliant | 8542.39.00.01 | ||||||||
![]() |
RD-19240LS-200T
Data Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.3 V | 10 kHz | 72 rps | 10 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 750 µm | 9 mm | DATA DEVICE CORP | MODULE | HQCCN, | 64 | compliant | 8542.39.00.01 | |||||||
![]() |
RD-19230FG-205
Data Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.3 V | 10 kHz | 18 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.25 V | -4.75 V | -5 V | 1 | 25 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FQFP | QFP64,.51SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DATA DEVICE CORP | QFP | QFP-64 | 64 | compliant | 8542.39.00.01 |