Filter Your Search
1 - 2 of 2 results
|
4470R-07JB
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 40 mΩ | 5 % | NO | 7.9 MHz | 3.5 A | 72 MHz | IRON | 100 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
4470R-07J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 40 mΩ | 5 % | NO | 7.9 MHz | 3.5 A | 72 MHz | Iron | 100 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 770 µm | 33.02 mm | 7.87 mm | 23.11 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |