Filter Your Search
1 - 6 of 6 results
|
4307R-186HB
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 225 Ω | 3 % | NO | 79 kHz | 41 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
4307R-186K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 225 Ω | 10 % | NO | 41 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
4307R-186H
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 225 Ω | 3 % | NO | 41 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
4307R-186J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 225 Ω | 5 % | NO | 41 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 686 µm | 39.62 mm | 5.004 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
4307R-186KB
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 225 Ω | 10 % | NO | 79 kHz | 41 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
4307R-186JB
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 225 Ω | 5 % | NO | 79 kHz | 41 mA | 550 kHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |