Filter Your Search
1 - 10 of 63,006 results
|
4306S-101-56R0FBL
Bourns Inc
|
Check for Price | Yes | Active | 56 Ω | 1 % | 120 mW | 5808 | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 6 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4306S-102-1000BCL
Bourns Inc
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 200 mW | 5808 | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Molded | 6 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4306S-106-1300DCL
Bourns Inc
|
Check for Price | Yes | Active | 130 Ω | 0.5 % | 120 mW | 5808 | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 50 V | e3 | 125 °C | -55 °C | Molded | 6 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4306S-106-1801FBL
Bourns Inc
|
Check for Price | Yes | Active | 1.8 kΩ | 1 % | 120 mW | 5808 | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 50 V | e3 | 125 °C | -55 °C | Molded | 6 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4308S-102-1503DBL
Bourns Inc
|
Check for Price | Yes | Active | 150 kΩ | 0.5 % | 200 mW | 7808 | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Molded | 8 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 19.92 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4308S-102-2201FBL
Bourns Inc
|
Check for Price | Yes | Active | 2.2 kΩ | 1 % | 200 mW | 7808 | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Molded | 8 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 19.92 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4310S-106-2201BCDL
Bourns Inc
|
Check for Price | Yes | Active | 2.2 kΩ | 0.1 % | 120 mW | 9808 | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 50 V | e3 | 125 °C | -55 °C | Molded | 10 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311S-101-7502BBDL
Bourns Inc
|
Check for Price | Yes | Active | 75 kΩ | 0.1 % | 120 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4306S-101-7501DBB
Bourns Inc
|
Check for Price | No | Obsolete | 7.5 kΩ | 0.5 % | 120 mW | 5808 | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 6 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4306S-102-24R0DCB
Bourns Inc
|
Check for Price | No | Obsolete | 24 Ω | 0.5 % | 200 mW | 5808 | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Molded | 6 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 14.83 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |