Filter Your Search
1 - 6 of 6 results
|
42KL-U2LB-Y4
Rockwell Automation
|
Check for Price | Active | NO | 1 ms | 5 m | 25 mm | NORYL 190X | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN, PNP | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | 35 mA | 30 V | 10.8 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 12.7 mm | 30.7 mm | 39.6 mm | ROCKWELL AUTOMATION | compliant | ||
|
42KL-U2LB-A2
Rockwell Automation
|
Check for Price | Active | NO | 1 ms | 5 m | 25 mm | NORYL 190X | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN, PNP | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | 35 mA | 30 V | 10.8 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CABLE | 12.7 mm | 30.7 mm | 39.6 mm | ROCKWELL AUTOMATION | compliant | ||
|
42KL-U2LBQ-Y4
Rockwell Automation
|
Check for Price | Active | NO | 300 µs | 2.5 m | 25 mm | NORYL 190X | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN, PNP | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | 35 mA | 30 V | 10.8 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 12.7 mm | 30.7 mm | 39.6 mm | ROCKWELL AUTOMATION | compliant | ||
|
42KL-U2LB-F4
Rockwell Automation
|
Check for Price | Active | NO | 1 ms | 5 m | 25 mm | NORYL 190X | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN, PNP | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | 35 mA | 30 V | 10.8 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 12.7 mm | 30.7 mm | 39.6 mm | ROCKWELL AUTOMATION | compliant | ||
|
42KL-U2LBQ-F4
Rockwell Automation
|
Check for Price | Active | NO | 300 µs | 2.5 m | 25 mm | NORYL 190X | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN, PNP | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | 35 mA | 30 V | 10.8 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 12.7 mm | 30.7 mm | 39.6 mm | ROCKWELL AUTOMATION | compliant | ||
|
42KL-U2LBQ-A2
Rockwell Automation
|
Check for Price | Active | NO | 300 µs | 2.5 m | 25 mm | NORYL 190X | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN, PNP | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | 35 mA | 30 V | 10.8 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CABLE | 12.7 mm | 30.7 mm | 39.6 mm | ROCKWELL AUTOMATION | compliant |