Filter Your Search
1 - 10 of 2,251 results
|
BAV99W_R2_00001
PanJit Semiconductor
|
$0.0313 | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1 | R-PDSO-G3 | e3 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||
|
GS1J_R2_00001
PanJit Semiconductor
|
$0.0329 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||
![]() |
SS14_R2_00001
PanJit Semiconductor
|
$0.0335 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | DO-214AC | 2 | |||||||||||||||||
|
GS1M-AU_R2_000A1
PanJit Semiconductor
|
$0.0390 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||||||
|
GS1J-AU_R2_000A1
PanJit Semiconductor
|
$0.0391 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||||||||
|
SK26_R2_00001
PanJit Semiconductor
|
$0.0825 | Yes | Active | 2 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||||
|
S210L-AU_R2_000A1
PanJit Semiconductor
|
$0.0828 | Yes | Yes | Active | 2 A | 720 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||
|
FR3D_R2_00001
PanJit Semiconductor
|
$0.1073 | Yes | Active | 3 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||
![]() |
R2000-TP
Micro Commercial Components
|
$0.1340 | Yes | Yes | Obsolete | 500 mA | 3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.70 | DO-41 | 2 | ||||||||||||
|
R2000FGP-TPS01
Micro Commercial Components
|
$0.2316 | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | EFFICIENCY | 30 A | 1 | 2 kV | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.70 |