Filter Your Search
1 - 2 of 2 results
|
4232-472J
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.8 Ω | 5 % | 339 mA | 40 MHz | Iron | 30 | 1411 | 125 °C | -55 °C | Chip | SMT | TR, 7/13 Inch | 2.57 mm | 3.51 mm | 2.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
4232-472J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.8 Ω | 5 % | YES | 7.9 MHz | 339 mA | 40 MHz | IRON | 30 | 1410 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.57 mm | 3.51 mm | 2.67 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 1210 | API Delevan |