Parametric results for: 407-SS MOD NO KNURL under Modems

Filter Your Search

1 - 10 of 4,386 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CPC5621A
IXYS Integrated Circuits Division
$1.9810 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS INTEGRATED CIRCUITS DIVISION SOIC SSOP, SSOP32,.4 32 unknown 8542.39.00.01 Modem-Support Circuit
CPC5621ATR
IXYS Integrated Circuits Division
$2.2460 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS INTEGRATED CIRCUITS DIVISION SOIC SSOP, SSOP32,.4 32 unknown 8542.39.00.01 Modem-Support Circuit
IAA110PTR
Littelfuse Inc
$3.7950 Yes Active MODEM-SUPPORT CIRCUIT 1 R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.493 mm 10.16 mm 2.159 mm LITTELFUSE INC compliant LITTELFUSE
DAC8742HPBSR
Texas Instruments
$3.9702 Yes Yes Active 31 Mbps PROGRAMMABLE MODEM 1 MILITARY S-PQFP-G32 e4 3 125 °C -55 °C 260 30 32 PLASTIC/EPOXY TFQFP TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TFQFP, TQFP32,.28SQ compliant 8542.39.00.01 Texas Instruments EAR99 2017-12-16
IAA110P
Littelfuse Inc
$4.0227 Yes Active MODEM-SUPPORT CIRCUIT 1 R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.493 mm 10.16 mm 2.159 mm LITTELFUSE INC compliant
TDA5051AT/C1,518
NXP Semiconductors
$4.1306 Yes Active 5 V CMOS MODEM 68 µA COMMERCIAL R-PDSO-G16 Not Qualified 3 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOP 16 compliant 8542.39.00.01 NXP EAR99 SOT162-1
DAC8741HRGET
Texas Instruments
$4.5656 Yes Yes Active 31 Mbps PROGRAMMABLE MODEM DIMENSION CAPTURED BASED ON LINK HTTP://WWW.TI.COM/LIT/DS/SBAS856C/SBAS856C.PDF 1 MILITARY S-PQCC-N24 e4 2 125 °C -55 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, compliant 8542.39.00.01 EAR99
DAC8740HRGET
Texas Instruments
$5.3896 Yes Yes Active 31 Mbps PROGRAMMABLE MODEM DIMENSION CAPTURED BASED ON LINK HTTP://WWW.TI.COM/LIT/DS/SBAS856C/SBAS856C.PDF 1 MILITARY S-PQCC-N24 e4 2 125 °C -55 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.15SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.15SQ,20 compliant Texas Instruments 2017-12-16
A5191HRTPG-XTD
onsemi
$6.3104 Yes Obsolete 3.3 V CMOS 1 Mbps MODEM 1 600 nA INDUSTRIAL S-PQCC-J28 e3 Not Qualified 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.572 mm ONSEMI PLCC-28 LCC-28 28 compliant 8542.39.00.01 onsemi 776AA
ST7540TR
STMicroelectronics
$6.6059 Yes Active 5 V BCDMOS 4 Mbps MODEM 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm STMICROELECTRONICS SSOP LEAD FREE, HTSSOP-28 28 compliant 8542.39.00.01 STMicroelectronics EAR99