Filter Your Search
1 - 10 of 9,362 results
![]() |
FT533GA
Fremont Micro Devices (USA) Inc
|
$0.1744 | Yes | Yes | Contact Manufacturer | 6 V | 3.8 V | 2.8 V | 420 mV | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.04 % | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.895 mm | FREMONT MICRO DEVICES USA INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
RT9053AGB
Richtek Technology Corp
|
$0.2120 | Yes | Active | 230 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.2 | 1 % | 1 | 800 mV | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | RICHTEK | ||||||||||||||||||||||
|
RT9043GB
Richtek Technology Corp
|
$0.2779 | Yes | Active | 230 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.2 | 1 % | 1 | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT-23, 5 PIN | compliant | Adjustable,Positive,Single Output,Ldo | RICHTEK | SOT-25 | SOT-25 | ||||||||||||||||||||||
![]() |
TC1185-2.85VCT713
Microchip Technology Inc
|
$0.3445 | Yes | Yes | Active | 6 V | 3.85 V | 2.85 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.00998 % | 0.0855 % | 1 | 2.9213 V | 2.7788 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 | ||||||||
![]() |
TC1185-3.6VCT713
Microchip Technology Inc
|
$0.3490 | Yes | Yes | Active | 6 V | 4.6 V | 3.6 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0126 % | 0.108 % | 1 | 3.69 V | 3.51 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 | ||||||||
![]() |
TC1185-3.3VCT713
Microchip Technology Inc
|
$0.3548 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.01155 % | 0.099 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 | ||||||||
![]() |
TC1185-2.8VCT713
Microchip Technology Inc
|
$0.3587 | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0098 % | 0.084 % | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 | ||||||||
![]() |
TC1185-1.8VCT713
Microchip Technology Inc
|
$0.3650 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0063 % | 0.054 % | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 | ||||||||
![]() |
TC1185-5.0VCT713
Microchip Technology Inc
|
$0.3694 | Yes | Yes | Active | 6 V | 5 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0175 % | 0.15 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 | |||||||||
![]() |
TC1185-3.0VCT713
Microchip Technology Inc
|
$0.3826 | Yes | Yes | Active | 6 V | 4 V | 3 V | 270 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0105 % | 0.09 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-23 | 5 |