Parametric results for: 40 00 x 40 00 x 19 00 mm ... under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 101,796 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BGA
Select parts from the table below to compare.
Compare
Compare
XC7S50-2FGGA484I
AMD
$3.5329 Yes Active 1 V 250 250 52160 4075 1.05 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 4075 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B484 e1 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm ADVANCED MICRO DEVICES INC FPBGA-484 compliant AMD
XC7S50-L1FGGA484I
AMD
$3.5329 Yes Active 950 mV 250 250 52160 4075 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 4075 CLBS 1.098 GHz 980 mV 920 mV S-PBGA-B484 e1 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm ADVANCED MICRO DEVICES INC FPBGA-484 compliant AMD
XC3S1400AN-4FGG484I
AMD Xilinx
$3.7480 Yes Obsolete 1.2 V 375 288 25344 1400000 2816 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2816 CLBS, 1400000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC FBGA-484 unknown BGA 484 3A991.D 8542.39.00.01
EP4CE6F17I7N
Altera Corporation
$6.3935 Yes Yes Transferred 1.2 V 179 179 6272 392 FIELD PROGRAMMABLE GATE ARRAY SQUARE 392 CLBS 472.5 MHz S-PBGA-B256 Not Qualified e1 3 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant Intel BGA 256 8542.39.00.01
EP4CE15F23C8N
Altera Corporation
$8.6532 Yes Yes Transferred 1.2 V 346 346 15408 963 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 963 CLBS 472.5 MHz 1.25 V 1.15 V S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm ALTERA CORP 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 unknown Intel BGA 484 8542.39.00.01
MPF300T-FCG484I
Microsemi Corporation
$8.9715 Yes Transferred 1 V FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS IT ALSO OPERATES AT 1.05 V NOM SUPPLY 1.03 V 970 mV S-PBGA-B484 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 2.87 mm MICROSEMI CORP BGA-484 compliant Microsemi Corporation 8542.39.00.01 2019-12-05
XC3S400-4FGG456C
AMD Xilinx
$9.5088 Yes Yes Transferred 1.2 V 264 264 8064 400000 896 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 896 CLBS, 400000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e1 3 85 °C 250 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC 23 X 23 MM, LEAD FREE, FBGA-456 compliant BGA 456 3A991.D 8542.39.00.01
LCMXO2-2000HC-5BG256C
Lattice Semiconductor Corporation
$9.7906 Yes Yes Active 2.5 V 206 206 2112 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 264 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 130.5 MHz 3.465 V 2.375 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,32 SQUARE GRID ARRAY TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 14 mm 14 mm 1.7 mm LATTICE SEMICONDUCTOR CORP CABGA-256 compliant Lattice Semiconductor BGA 256 3A991.D 8542.39.00.01
EP4CE15F23I7N
Altera Corporation
$10.0470 Yes Yes Transferred 1.2 V 346 346 15408 963 FIELD PROGRAMMABLE GATE ARRAY SQUARE 963 CLBS 472.5 MHz 1.25 V 1.15 V S-PBGA-B484 Not Qualified e1 3 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm ALTERA CORP 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 unknown Intel BGA 484 8542.39.00.01
XC3S400-4FG456C
AMD Xilinx
$10.1789 No No Transferred 1.2 V 264 264 8064 400000 896 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 896 CLBS, 400000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e0 3 85 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC 23 X 23 MM, FBGA-456 not_compliant BGA 456 3A991.D 8542.39.00.01