Filter Your Search
1 - 10 of 937 results
|
3RG8
RPM Micro
|
Check for Price | Contact Manufacturer | 3 A | 1.1 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 90 A | 1 | RPM MICRO | unknown | EAR99 | |||
|
SODTPH300
RPM Micro
|
Check for Price | Contact Manufacturer | 6.8 A | 50 V | RECTIFIER DIODE | SINGLE | YES | 30 kV | 1 | GENERAL PURPOSE | 1 | RPM MICRO | unknown | EAR99 | |||||
|
SPC9
RPM Micro
|
Check for Price | Contact Manufacturer | 2 A | 15 V | RECTIFIER DIODE | SINGLE | YES | 9 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 175 °C | RPM MICRO | unknown | EAR99 | |||
|
J527-1C
RPM Micro
|
Check for Price | Contact Manufacturer | 25 A | 1 V | RECTIFIER DIODE | NO | 100 V | GENERAL PURPOSE | 300 A | 175 °C | RPM MICRO | unknown | EAR99 | ||||||
|
TPH30
RPM Micro
|
Check for Price | Contact Manufacturer | 3.3 A | 5 V | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | GENERAL PURPOSE | 1 | RPM MICRO | unknown | EAR99 | |||||
|
SPC5
RPM Micro
|
Check for Price | Contact Manufacturer | 2.2 A | 9 V | RECTIFIER DIODE | SINGLE | YES | 5 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 175 °C | RPM MICRO | unknown | EAR99 | |||
|
TPHHV1200
RPM Micro
|
Check for Price | Contact Manufacturer | 300 mA | 240 V | RECTIFIER DIODE | SINGLE | YES | 120 kV | 1 | GENERAL PURPOSE | 1 | RPM MICRO | unknown | EAR99 | |||||
|
SLD2U
RPM Micro
|
Check for Price | Contact Manufacturer | 500 mA | 2.5 V | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 150 °C | RPM MICRO | unknown | EAR99 | |||
|
HV12A
RPM Micro
|
Check for Price | Contact Manufacturer | 50 mA | 5 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 17 A | 1 | 175 °C | RPM MICRO | unknown | EAR99 | |||
|
3A200
RPM Micro
|
Check for Price | Obsolete | 3 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | RPM MICRO | unknown | EAR99 |