Parametric results for: 4-40X3/8 FH TORX PLUS ALL... under Fixed Inductors

Filter Your Search

1 - 10 of 284 results

|
-
-
-
-
-
-
-
-
-
-
Core Material: ALLOY POWDER
Select parts from the table below to compare.
Compare
Compare
ASPI-0630LR-100M-T15
Abracon Corporation
$0.1417 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 68 mΩ 20 % YES 100 kHz 4 A ALLOY POWDER 2826 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 2.8 mm 7.1 mm 6.6 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON
HCM1A0503-R75-R
Eaton Corporation
$0.2089 Yes Active GENERAL PURPOSE INDUCTOR 750 nH 9.4 mΩ 20 % YES 100 kHz 7.8 A ALLOY POWDER 2020 POWER INDUCTOR 1 YES AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.8 mm 5.15 mm 5.1 mm EATON CORP compliant CHIP
HCM1A0503-R33-R
Eaton Corporation
$0.2091 Yes Active GENERAL PURPOSE INDUCTOR 330 nH 4.3 mΩ 20 % YES 100 kHz 11.8 A ALLOY POWDER 2020 POWER INDUCTOR 1 YES AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.8 mm 5.15 mm 5.1 mm EATON CORP compliant CHIP
HCM1A1104-470-R
Eaton Corporation
$0.2935 Yes Active GENERAL PURPOSE INDUCTOR 47 µH 181 mΩ 20 % YES 100 kHz 1.9 A ALLOY POWDER 4439 POWER INDUCTOR 1 YES AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm EATON CORP compliant CHIP
HCM1A1104-4R7-R
Eaton Corporation
$0.2937 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 18 mΩ 20 % YES 100 kHz 6.5 A ALLOY POWDER 4439 POWER INDUCTOR 1 YES AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm EATON CORP compliant CHIP
HCM1A1104-R47-R
Eaton Corporation
$0.2937 Yes Active GENERAL PURPOSE INDUCTOR 470 nH 1.27 mΩ 20 % YES 100 kHz 28.5 A ALLOY POWDER 4439 POWER INDUCTOR 1 YES AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm EATON CORP compliant CHIP
HCM1A1104-1R0-R
Eaton Corporation
$0.2937 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 3.3 mΩ 20 % YES 100 kHz 16 A ALLOY POWDER 4439 POWER INDUCTOR 1 YES AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm EATON CORP compliant CHIP
ASPI-0630LR-3R3M-T15
Abracon Corporation
$0.3189 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 28 mΩ 20 % YES 100 kHz 6.5 A ALLOY POWDER 2826 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 2.8 mm 7.1 mm 6.6 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON
ASPI-0630LR-4R7M-T15
Abracon Corporation
$0.4311 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 35 mΩ 20 % YES 100 kHz 5.5 A ALLOY POWDER 2826 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 2.8 mm 7.1 mm 6.6 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON
ASPI-0630LR-2R2M-T15
Abracon Corporation
$0.4765 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 18.5 mΩ 20 % YES 100 kHz 8 A ALLOY POWDER 2826 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 2.8 mm 7.1 mm 6.6 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON