Filter Your Search
1 - 10 of 32 results
|
CLC109AIB
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 270 MHz | 350 V/us | 4 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 4 µA | -7 V | 40 mA | 250 V/us | 7 V | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | |||||||||||
|
CLC109AJE
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 270 MHz | 350 V/us | 4 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 4 µA | -7 V | 40 mA | 250 V/us | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | COMLINEAR CORP | SOP, SOP8,.25 | unknown | |||||||||||
|
LM6225H
Texas Instruments
|
Check for Price | No | Obsolete | 30 mV | 50 MHz | 800 V/us | 4 µA | 18 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -18 V | 550 V/us | 18 V | INDUSTRIAL | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
CLC109A8B
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 270 MHz | 350 V/us | 4 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 4 µA | -7 V | 40 mA | 250 V/us | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | ||||||||||
|
CLC109AJ-QML
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 270 MHz | 350 V/us | 4 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 40 mA | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX405CPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 6.5 mV | 180 MHz | 650 V/us | 4 µA | 43 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 2 nA | -6 V | 60 mA | 350 V/us | 6 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||
|
CLC109ALC
Comlinear Corporation
|
Check for Price | Obsolete | 5 mV | 270 MHz | 350 V/us | 4 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 40 mA | 250 V/us | 7 V | MILITARY | X-XUUC-N4 | Not Qualified | 125 °C | -55 °C | 4 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | COMLINEAR CORP | DIE, | unknown | ||||||||||||||||
|
LM6121H
Texas Instruments
|
Check for Price | No | Obsolete | 30 mV | 50 MHz | 800 V/us | 4 µA | 18 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -18 V | 550 V/us | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
CLC109MDC
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 270 MHz | 350 V/us | 4 µA | 1 | BUFFER | 5 V | -5 V | -7 V | 40 mA | 7 V | R-XUUC-N4 | Not Qualified | 4 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
CLC109AJP
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 90 MHz | 350 V/us | 4 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 4 µA | -7 V | 40 mA | 250 V/us | 7 V | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |