Filter Your Search
1 - 3 of 3 results
|
3VN50/1JND3(100)
Eaton Corporation
|
Check for Price | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | OFFSET | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 5.835 inch | 0.27 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3VN50/1JND3(100)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | OFFSET | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 5.835 inch | 0.27 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3VN50/1JND3(100)
Cooper Industries
|
Check for Price | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | #4-40 | OFFSET | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 5.835 inch | 0.27 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |