Filter Your Search
1 - 10 of 46 results
|
SX28AC/SS
Ubicom Inc
|
Check for Price | Obsolete | 8 | 50 MHz | 2048 | 136 | SX | 75 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 2 | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 1.78 mm | 5.29 mm | 10.2 mm | UBICOM INC | PLASTIC, SSOP-28 | unknown | |||||||||||||||||||||||||||||||||
|
IA8044-PDW40I-00
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 8 | 16 | 12 MHz | 32 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | YES | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 15.24 mm | 52.197 mm | ANALOG DEVICES INC | 0.600 INCH, PLASTIC, DIP-40 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
IA8044-PLC44I-01
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 12 MHz | 4096 | 192 | 96 | 8 | 8 | 19.23 MHz | 2 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | YES | NO | NO | 8 | 2 | 8 | 8 | NO | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC-44 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MC68LC302CPU20CT
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 68000 | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT | NO | 4 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | EAR99 | ||||||||||||||||||||||||
|
IA80C152JB-PLC68I
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 0.25 MBps | 16.5 MHz | 56 | 2 | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | S-PQCC-J68 | 3 | 85 °C | -40 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | ANALOG DEVICES INC | PLCC-68 | compliant | 8542.31.00.01 | ||||||||||||||||
|
IA8044-PLC44I-00
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 12 MHz | 32 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | YES | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ANALOG DEVICES INC | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
IA8044PLC44I3
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 12 MHz | 4096 | 192 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO HAVING 64-KBYTE EXTERNAL PROGRAM AND DATA SPACE | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.69SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | QCCJ, LDCC44,.69SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
IA80C152JA-PLC68I
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 0.25 MBps | 16.5 MHz | 40 | 2 | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | S-PQCC-J68 | 3 | 85 °C | -40 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | ANALOG DEVICES INC | PLCC-68 | compliant | 8542.31.00.01 | ||||||||||||||||
|
IA80C152JA-PLC68I-R
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 0.25 MBps | 16.5 MHz | 40 | 2 | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | S-PQCC-J68 | 3 | 85 °C | -40 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | ANALOG DEVICES INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
IA80C152JA-PDW48I
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 0.25 MBps | 16.5 MHz | 40 | 2 | NO | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | SEATED HT-CALCULATED | NO | ASYNC, BIT | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | R-PDIP-T48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 62.4205 mm | ANALOG DEVICES INC | PDIP-48 | compliant | 8542.31.00.01 |