Filter Your Search
1 - 10 of 1,607 results
|
MRS25000C3004FCT00
Vishay Intertechnologies
|
$0.0905 | Yes | Active | 3 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
M55342E09B3C00RT1
Vishay Intertechnologies
|
$4.9500 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
P0805H3004FBT
Vishay Intertechnologies
|
$5.5503 | No | Active | 3 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||||
|
M55342E09B3C00RT5
Vishay Intertechnologies
|
$5.8945 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
M55342K09B3C00PWS
Vishay Intertechnologies
|
$14.7374 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
M55342E09B3C00RBS
Vishay Intertechnologies
|
$14.7374 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | ||||||||
|
PRC2010TTC50V3M+-0.25%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 3 MΩ | 0.25 % | 250 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||||||||||
|
RNCF2010DTC3M00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 MΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.30 | ||||||
|
M55342E05B3L00MT1M
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PAT2512H3004JSTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 3 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) | WRAPAROUND | 381 µm | 6.579 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |