Filter Your Search
1 - 3 of 3 results
|
3KT20/2JND1(104)
Eaton Corporation
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.81 inch | 2.835 inch | 0.225 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3KT20/2JND1(104)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.81 inch | 2.835 inch | 0.225 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3KT20/2JND1(104)
Cooper Industries
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.81 inch | 2.835 inch | 0.225 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |