Filter Your Search
1 - 3 of 3 results
|
3VT10/2CND1(083)
Eaton Corporation
|
Check for Price | Active | 20 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | TERM L=.51", INR ROW | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 2.055 inch | 0.11 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3VT10/2CND1(083)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 20 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | TERM L=.51", INR ROW | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 2.055 inch | 0.11 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3VT10/2CND1(083)
Cooper Industries
|
Check for Price | Active | 20 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | TERM L=.51", INR ROW | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 2.055 inch | 0.11 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |