Filter Your Search
1 - 2 of 2 results
|
3VS1
TE Connectivity
|
$28.4184 | Yes | Active | 250 V | 3 A | PANEL MOUNT | 2 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 40 dB | 15 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 70.6 mm | 46.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8548.90.01.00 | TE Connectivity | ||
|
3VS1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 3 A | PANEL MOUNT | 2 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 40 dB | 15 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 29.5 mm | 70.6 mm | CORCOM INC | unknown | TE Connectivity |