Parametric results for: 3VH70/9JND3(095) under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vh709jnd3095
Select parts from the table below to compare.
Compare
Compare
3VH70/9JND3(095)
Cooper Industries
Check for Price Active 140 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 7.835 inch 0.14 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VH70/9JND3(095)
WPI Viking Electronics Inc
Check for Price Transferred 140 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 7.835 inch 0.14 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3VH70/9JND3(095)
Eaton Corporation
Check for Price Active 140 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 650VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO #4-40 OFFSET ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 7.835 inch 0.14 inch EATON CORP compliant EAR99 8536.69.40.40