Filter Your Search
1 - 3 of 3 results
|
3VH40/9CND15(095)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 80 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | OFFSET HORIZ DRILL | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 5.805 inch | 0.11 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3VH40/9CND15(095)
Eaton Corporation
|
Check for Price | Active | 80 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | OFFSET HORIZ DRILL | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 5.805 inch | 0.11 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3VH40/9CND15(095)
Cooper Industries
|
Check for Price | Active | 80 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | OFFSET HORIZ DRILL | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 5.805 inch | 0.11 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |