Parametric results for: 3VH40/9CND12(095) under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vh409cnd12095
Select parts from the table below to compare.
Compare
Compare
3VH40/9CND12(095)
Eaton Corporation
Check for Price Active 80 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 5.285 inch 0.11 inch EATON CORP compliant EAR99 8536.69.40.40
3VH40/9CND12(095)
Cooper Industries
Check for Price Active 80 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 5.285 inch 0.11 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VH40/9CND12(095)
WPI Viking Electronics Inc
Check for Price Transferred 80 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 5.285 inch 0.11 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40