Parametric results for: 3VH40/1CND1(095) under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vh401cnd1095
Select parts from the table below to compare.
Compare
Compare
3VH40/1CND1(095)
Eaton Corporation
Check for Price Active 80 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 5.805 inch 0.11 inch EATON CORP compliant EAR99 8536.69.40.40
3VH40/1CND1(095)
WPI Viking Electronics Inc
Check for Price Transferred 80 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 5.805 inch 0.11 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3VH40/1CND1(095)
Cooper Industries
Check for Price Active 80 2 3.175 mm 2 10 mΩ 3 A BOARD DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NONE 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 ONE RECTANGULAR 3.81 mm 30u inch WIRE WRAP 0.37 inch 0.76 inch 5.805 inch 0.11 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40