Filter Your Search
1 - 3 of 3 results
|
3SMC10ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 17 V | 11.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 10 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
3SMC10ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 17 V | 11.95 V | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.8 V | 3 kW | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
3SMC10ATR13
Central Semiconductor Corp
|
Check for Price | Active | 17 V | 11.95 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.8 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 |