Parametric results for: 3M 4004 1.5" X 1.5"-100 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Resistance: 3000000 Size Code: 4004
Select parts from the table below to compare.
Compare
Compare
GST40203M+-5%TCR100
SRT Resistor Technology Gmbh
Check for Price Yes Active 3 MΩ 5 % 2 W 4004 Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 4 kV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 400 µm 20 mm 9.5 mm 5.1 mm 10.2 mm 1 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
GST40203M+-2%TCR50
SRT Resistor Technology Gmbh
Check for Price Yes Active 3 MΩ 2 % 2 W 4004 Radial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 4 kV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 400 µm 20 mm 9.5 mm 5.1 mm 10.2 mm 1 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
GST40203M+-5%NATCR100
SRT Resistor Technology Gmbh
Check for Price Yes Active 3 MΩ 5 % 2 W 4004 Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 6 kV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 400 µm 20 mm 9.5 mm 5.1 mm 10.2 mm 1 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
GST40203M+-2%TCR25
SRT Resistor Technology Gmbh
Check for Price Yes Active 3 MΩ 2 % 2 W 4004 Radial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 4 kV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk 400 µm 20 mm 9.5 mm 5.1 mm 10.2 mm 1 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99