Parametric results for: 3M 3770/15 under Thin Film Resistors

Filter Your Search

1 - 10 of 1,607 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 3000000
Select parts from the table below to compare.
Compare
Compare
MRS25000C3004FCT00
Vishay Intertechnologies
$0.0906 Yes Active 3 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
MRS25000C3004FC100
Vishay Intertechnologies
$0.2140 Yes Active 3 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
M55342E09B3C00RT1
Vishay Intertechnologies
$4.9500 No Active 3 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P0805H3004FBT
Vishay Intertechnologies
$5.6526 No Active 3 MΩ 1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E09B3C00RT5
Vishay Intertechnologies
$5.8945 No Active 3 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
RT1206CRE073ML
YAGEO Corporation
Check for Price Yes Active 3 MΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RNCF2010CKE3M00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 3 MΩ 0.25 % 250 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
SF25T3004DTL
Walsin Technology Corporation
Check for Price Yes Active 3 MΩ 0.5 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
AS730201F3004J
MERITEK Electronics Corporation
Check for Price Yes Active 3 MΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, TR,PAPER, 7INCH:10000; TR, PAPER, 10INCH:20000 70 °C YES 25 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH WRAPAROUND 230 µm 600 µm 300 µm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30
AR05DTCW3004
Viking Tech Corp
Check for Price Yes Active 3 MΩ 0.5 % 100 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VIKING TECH CORP , 0805 unknown EAR99 8533.21.00.30