Filter Your Search
1 - 10 of 1,607 results
|
MRS25000C3004FCT00
Vishay Intertechnologies
|
$0.0905 | Yes | Active | 3 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
M55342E09B3C00RT1
Vishay Intertechnologies
|
$4.9500 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
P0805H3004FBT
Vishay Intertechnologies
|
$5.5503 | No | Active | 3 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||||
|
M55342E09B3C00RT5
Vishay Intertechnologies
|
$5.8945 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342K09B3C00PWS
Vishay Intertechnologies
|
$14.7374 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342E09B3C00RBS
Vishay Intertechnologies
|
$14.7374 | No | Active | 3 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | |||||||
|
PR06BTD3004
Viking Tech Corp
|
Check for Price | Yes | Active | 3 MΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
TNPW12103M000.5%T-9ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 MΩ | 0.5 % | 330 mW | 1210 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
P1005K3004JNTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 MΩ | 5 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
9T04021A3004FBHF5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3 MΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Blister | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 |