Parametric results for: 3M 35-BLUE-3/4X66FT under Thin Film Resistors

Filter Your Search

1 - 10 of 1,607 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 3000000
Select parts from the table below to compare.
Compare
Compare
MRS25000C3004FCT00
Vishay Intertechnologies
$0.0905 Yes Active 3 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
M55342E09B3C00RT1
Vishay Intertechnologies
$4.9500 No Active 3 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P0805H3004FBT
Vishay Intertechnologies
$5.5503 No Active 3 MΩ 1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E09B3C00RT5
Vishay Intertechnologies
$5.8945 No Active 3 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K09B3C00PWS
Vishay Intertechnologies
$14.7374 No Active 3 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E09B3C00RBS
Vishay Intertechnologies
$14.7374 No Active 3 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
PR06BTD3004
Viking Tech Corp
Check for Price Yes Active 3 MΩ 0.1 % 500 mW 2512 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND VIKING TECH CORP CHIP unknown EAR99 8533.21.00.30
TNPW12103M000.5%T-9ET6E3
Vishay Intertechnologies
Check for Price Yes Active 3 MΩ 0.5 % 330 mW 1210 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P1005K3004JNTRE2
Vishay Intertechnologies
Check for Price Yes Active 3 MΩ 5 % 250 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 TR Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2.54 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
9T04021A3004FBHF5
YAGEO Corporation
Check for Price Yes Obsolete 3 MΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e3 125 °C -55 °C Chip 2 Tape, Blister Matte Tin (Sn) - reflowed over Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP compliant EAR99