Parametric results for: 3KT22/2CND3(083) under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3kt222cnd3083
Select parts from the table below to compare.
Compare
Compare
3KT22/2CND3(083)
Cooper Industries
Check for Price Active 44 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR TERM L=.51", INR ROW 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO #4-40 OFFSET ONE RECTANGULAR 3.81 mm 10u inch WIRE WRAP 0.37 inch 0.76 inch 3.555 inch 0.11 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3KT22/2CND3(083)
WPI Viking Electronics Inc
Check for Price Transferred 44 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR TERM L=.51", INR ROW 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO #4-40 OFFSET ONE RECTANGULAR 3.81 mm 10u inch WIRE WRAP 0.37 inch 0.76 inch 3.555 inch 0.11 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
3KT22/2CND3(083)
Eaton Corporation
Check for Price Active 44 2 3.175 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR TERM L=.51", INR ROW 1500VAC V NO 2.78 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C MOUNTING FLANGE RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO #4-40 OFFSET ONE RECTANGULAR 3.81 mm 10u inch WIRE WRAP 0.37 inch 0.76 inch 3.555 inch 0.11 inch EATON CORP compliant EAR99 8536.69.40.40