Filter Your Search
1 - 10 of 320,374 results
|
BT169G,112
WeEn Semiconductor Co Ltd
|
$0.0892 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
BT168E,112
WeEn Semiconductor Co Ltd
|
$0.0900 | Active | 200 µA | 500 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
BT169H,412
WeEn Semiconductor Co Ltd
|
$0.0900 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||
|
CDR02
Continental Device India Ltd
|
$0.0962 | Contact Manufacturer | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
BT169D,116
WeEn Semiconductor Co Ltd
|
$0.0976 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
BT169D,126
WeEn Semiconductor Co Ltd
|
$0.0998 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||
|
BT169D/01,112
WeEn Semiconductor Co Ltd
|
$0.1072 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||
|
BT149D,112
WeEn Semiconductor Co Ltd
|
$0.1089 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
BT168G,112
WeEn Semiconductor Co Ltd
|
$0.1115 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
CDR05
Continental Device India Ltd
|
$0.1116 | Contact Manufacturer | 2.2 V | 2.5 kA | 10 µA | 3 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 10 V/us | 800 mV | 30 A | 10 µA | 600 V | TO-126 | R-PSFM-T3 | TS-16949 | 125 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.30.00.80 |