Filter Your Search
1 - 10 of 114 results
|
768145401ATR13
CTS Corporation
|
Check for Price | No | Obsolete | 405 Ω | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145111BSP
CTS Corporation
|
Check for Price | No | Obsolete | 113 Ω | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145750BTR13
CTS Corporation
|
Check for Price | No | Obsolete | 75 Ω | 2 % | 150 mW | 3930 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145500ASP
CTS Corporation
|
Check for Price | No | Obsolete | 50 Ω | 2 % | 150 mW | 3930 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145101DSP
CTS Corporation
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145281ATR13
CTS Corporation
|
Check for Price | No | Obsolete | 278 Ω | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145500ATR13
CTS Corporation
|
Check for Price | No | Obsolete | 50 Ω | 2 % | 150 mW | 3930 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145252ATR13
CTS Corporation
|
Check for Price | No | Obsolete | 2.5 kΩ | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 | ||
|
768145111CTR13
CTS Corporation
|
Check for Price | No | Obsolete | 108 Ω | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | |||
|
768145361ASP
CTS Corporation
|
Check for Price | No | Obsolete | 359 Ω | 2 % | 150 mW | 3930 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 1.6 mm | 9.91 mm | 7.62 mm | CTS CORP | compliant | EAR99 |