Filter Your Search
1 - 10 of 52 results
|
CN1E2KLTP9092F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 90.9 kΩ | 1 % | 63 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) | 350 µm | 1 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
CN1F8NKTTP9090F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 1 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8NK | 63 mW | 909 Ω | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SMT, 0615 | |||||||||||||||||
|
RSMT23AP-90904/90904B
Mini-Systems Inc (MSI)
|
Check for Price | Active | 0.1 % | 250 mW | 0911 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 90.9 MΩ | DIVIDER | 1 | 70 °C | 90.9 MΩ | YES | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | ONE SURFACE | MINI-SYSTEMS INC | compliant | EAR99 | CHIP | 8533.21.00.20 | |||||||||||||||||||||||||||
|
CN1E4KLTP9091F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 9.09 kΩ | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
RSMT23AP-90902/90902D
Mini-Systems Inc (MSI)
|
Check for Price | Active | 0.5 % | 250 mW | 0911 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 909 kΩ | DIVIDER | 1 | 70 °C | 909 kΩ | YES | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | ONE SURFACE | MINI-SYSTEMS INC | compliant | EAR99 | CHIP | 8533.21.00.20 | |||||||||||||||||||||||||||
|
P909011002G
TT Electronics Resistors
|
Check for Price | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE; PRECISION | 150 mW | 10 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | J BEND | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.20 | ||||||||||||||||||||||||||||
|
P909-1SF
Carlisle Interconnect Technologies
|
Check for Price | Active | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.80.00 | SMK-SMP | JACK-JACK | RF CONNECTOR ADAPTER | AU ON NI | BERYLLIUM COPPER | COAX | POLYTETRAFLUOROETHYLENE | STRAIGHT | 40 MHz | 1.7 | |||||||||||||||||||||||||||||||||||||||
|
CN1F8KTTP9090F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 1 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8K | 63 mW | 909 Ω | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||||||||||
|
CN1E4KTTP9092F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 90.9 kΩ | 1 % | 63 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1E4K | 63 mW | 90.9 kΩ | ISOLATED | 4 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||||||||||
|
RSMT23AP-90902/90902B
Mini-Systems Inc (MSI)
|
Check for Price | Active | 0.1 % | 250 mW | 0911 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 909 kΩ | DIVIDER | 1 | 70 °C | 909 kΩ | YES | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | ONE SURFACE | MINI-SYSTEMS INC | compliant | EAR99 | CHIP | 8533.21.00.20 |