Filter Your Search
1 - 10 of 1,519 results
|
MC68882FN33AR2
Rochester Electronics LLC
|
Check for Price | Active | MC68020; MC68030 | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | |||||||||||||
|
MC68882RC16A
Motorola Mobility LLC
|
Check for Price | Transferred | MC68882 | 32 | 5 | 16 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA | PGA, | 68 | unknown | 8542.31.00.01 | |||||||
|
MM57409N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 41 mA | 6.3 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
5962-8946301XX
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | THOMSON-CSF COMPSANTS SPECIFIC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||
|
MD80C187-10
Intel Corporation
|
Check for Price | No | Obsolete | 80C186 | 16 | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 115 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||
|
LR3010LC
LSI Corporation
|
Check for Price | No | Transferred | 33.33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | 500 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LSI CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
TS68882MFB/C16
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON ELECTRON TUBES & DEVICES CORP | QFP, QFP68,1.1SQ,50 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||
|
5962-8946301XA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA | PGA, PGA68,10X10 | 68 | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||
|
ADSP1101JP
Analog Devices Inc
|
Check for Price | No | Obsolete | 11.5 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | ANALOG DEVICES INC | unknown | 8542.31.00.01 | |||||||||||||||
|
WTL3364-100
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA168,17X17 | unknown | 8542.31.00.01 |