Filter Your Search
1 - 10 of 86 results
|
9396S-C1-01-01-LL
ECS
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | LOCKING LEAD | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.335 inch | 3.22 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
9396S-C2-01-01
ECS
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.598 inch | 3.22 inch | 0.134 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
9396S-C1-01-30
ECS
|
Check for Price | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 3.22 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
9111-4196SC30DU
Oupiin
|
Check for Price | Contact Manufacturer | 96 | 4 | 2 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .055-.063 | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.614 inch | 0.63 inch | 1.888 inch | 0.669 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
9396S-C1-01-10-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
9396S-C2-03-03-LL
ECS
|
Check for Price | No | No | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | LOCKING LEAD | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.598 inch | 3.22 inch | 0.3 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||
|
9396S-C2-04-03
ECS
|
Check for Price | No | No | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.598 inch | 3.22 inch | 0.4 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||
|
SFM210-LPSE-D96-SC-BK
Sullins Connector Solutions
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
9396S-C1-02-01-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
9396S-C1-02-00
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown |