Filter Your Search
1 - 10 of 16,944 results
|
PRA182I5-5KBWNT
Vishay Intertechnologies
|
$17.4721 | Yes | Active | 5 kΩ | 0.1 % | 200 mW | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 5 kΩ | ISOLATED | YES | 150 V | e2 | 155 °C | -55 °C | Chip | 10 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 400 µm | 9.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||
|
PR182A51433FDGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 143 kΩ | 1 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 143 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
PR182A57501DCGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 kΩ | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 7.5 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
PR182A52523DBGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 252 kΩ | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 252 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
PRA182I51K960.5%0.1%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 1.96 kΩ | 0.5 % | 200 mW | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.96 kΩ | ISOLATED | 5 | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 1 | 10 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 9.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 3612 | |||
|
PRA182I5234K0.5%0.05%R0031
Vishay Intertechnologies
|
Check for Price | No | Active | 234 kΩ | 0.5 % | 200 mW | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 234 kΩ | ISOLATED | 5 | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 1 | 10 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 9.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 3612 | |||
|
PR182A51740DWGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 174 Ω | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 174 Ω | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
PR182A51840DBGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 184 Ω | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 184 Ω | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
PR182A52431DDGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.43 kΩ | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 2.43 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
PR182A56651BDGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.65 kΩ | 0.1 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 6.65 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |