Parametric results for: 350w plastic encapsulate ... under Film Capacitors

Filter Your Search

1 - 10 of 43,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Dielectric Material: PLASTIC
Select parts from the table below to compare.
Compare
Compare
ECHU1C221JX5
Panasonic Electronic Components
$0.0337 Yes Yes Active 220 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1H122JX5
Panasonic Electronic Components
$0.0433 Yes Yes Active 1.2 nF 50 V 5 % 0805 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1C101JX5
Panasonic Electronic Components
$0.0438 Yes Yes Active 100 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1H271GX5
Panasonic Electronic Components
$0.0465 Yes Yes Active 270 pF 50 V 2 % 0805 2 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1H683GX9
Panasonic Electronic Components
$0.0530 Yes Yes Active 68 nF 50 V 2 % 1812 2 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 1.5 mm 4.8 mm 3.3 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1H472JX5
Panasonic Electronic Components
$0.0551 Yes Yes Active 4.7 nF 50 V 5 % 1206 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1H332JX5
Panasonic Electronic Components
$0.0584 Yes Yes Active 3.3 nF 50 V 5 % 1206 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1C392GX5
Panasonic Electronic Components
$0.0613 Yes Yes Active 3.9 nF 16 V 2 % 0805 2 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1C333JX5
Panasonic Electronic Components
$0.0701 Yes Yes Active 33 nF 16 V 5 % 1206 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 1.1 mm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1C273GX5
Panasonic Electronic Components
$0.0786 Yes Yes Active 27 nF 16 V 2 % 1206 2 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 1.1 mm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic