Filter Your Search
1 - 1 of 1 results
|
345LB5I1228T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 122.88 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock |