Filter Your Search
1 - 10 of 785 results
|
SMX55C345ZAN650
Kyocera AVX Components
|
Check for Price | Active | 3.4 µF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | FLAT | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
1812F345F160NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.4 µF | 16 V | 1 % | 1812 | Y5V | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 30/-80% ppm/°C | 85 °C | -25 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | , 1812 | unknown | EAR99 | |||||||
|
HTS113X7R355P4N10Y
Presidio Components Inc
|
Check for Price | No | Active | 3.5 µF | 200 V | 100 % | X7R | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 20 | DIP | NO | 2.54 mm | FLAT | 4.06 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
2225F345F6R3CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.4 µF | 6.3 V | 1 % | 2225 | Y5V | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 30/-80% ppm/°C | 85 °C | -25 °C | 2 | SMT | Bulk | YES | PURE COPPER | WRAPAROUND | 2.5 mm | 5.7 mm | 6.3 mm | FENGHUA ADVANCED TECHNOLOGY | , 2225 | unknown | EAR99 | ||||||
|
HTS501XHT355L3J3
Presidio Components Inc
|
Check for Price | No | Active | 3.5 µF | 100 V | 20 % | XHT | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | SMT | YES | 2.54 mm | J BEND | 16.26 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||
|
HTS505XHT355P44
Presidio Components Inc
|
Check for Price | No | Active | 3.5 µF | 200 V | 100 % | XHT | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 16.26 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||
|
1808E345F6R3S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.4 µF | 6.3 V | 1 % | 1808 | Z5U | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified design Available | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | FENGHUA ADVANCED TECHNOLOGY | , 1808 | unknown | EAR99 | |||||||
|
2225B345G160CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.4 µF | 16 V | 2 % | 2225 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified design Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | YES | PURE COPPER | WRAPAROUND | 2.5 mm | 5.7 mm | 6.3 mm | FENGHUA ADVANCED TECHNOLOGY | , 2225 | unknown | EAR99 | ||||||
|
2225B345J160CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.4 µF | 16 V | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified design Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | YES | PURE COPPER | WRAPAROUND | 2.5 mm | 5.7 mm | 6.3 mm | FENGHUA ADVANCED TECHNOLOGY | , 2225 | unknown | EAR99 | ||||||
|
1210B345J100NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.4 µF | 10 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Specific Design Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | , 1210 | unknown | EAR99 |