Filter Your Search
1 - 10 of 638,540 results
|
THS102K2J
TE Connectivity
|
$0.5067 | Yes | Active | 2.2 kΩ | 5 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||
|
THS1050RJ
TE Connectivity
|
$0.5110 | Yes | Yes | Active | 50 Ω | 5 % | 10 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 160 V | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
THS101R8J
TE Connectivity
|
$0.5146 | Yes | Active | 1.8 Ω | 5 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||
|
THS153K3J
TE Connectivity
|
$0.5437 | Yes | Active | 3.3 kΩ | 5 % | 15 W | 8383 | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEATSINK: 15 | 25 °C | NO | 265 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 11 mm | 21 mm | 21 mm | 36.5mm x 21mm x 11mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
THS152R2J
TE Connectivity
|
$0.5473 | Transferred | 2.2 Ω | 5 % | 15 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | THS | RATED POWER WITH HEATSINK: 15 | 25 °C | NO | 265 V | 2 | RECTANGULAR PACKAGE | TRAY | LUG | TYCO ELECTRONICS COMPONENTS | ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
THS1068RJ
TE Connectivity
|
$0.5703 | Yes | Yes | Active | 68 Ω | 5 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
THS102R7J
TE Connectivity
|
$0.5752 | Yes | Active | 2.7 Ω | 5 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||
|
THS103R3J
TE Connectivity
|
$0.5752 | Yes | Active | 3.3 Ω | 5 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||
|
HSA56R8J
TE Connectivity
|
$0.5808 | Yes | Yes | Active | 6.8 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
HS104R7J
Ohmite Mfg Co
|
$0.6084 | Yes | Active | 4.7 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 5W | 25 °C | NO | 160 V | e4 | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | Ohmite |